Texas Instruments Fixed Series Voltage Reference ±0.1 % 8-Pin VSSOP

Subtotal (1 reel of 250 units)*

€671.00

(exc. VAT)

€825.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +€2.684€671.00

*price indicative

RS Stock No.:
921-3012
Mfr. Part No.:
REF5025AIDGKT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Reference Voltage

2.5V

Package Type

VSSOP

Reference Type

Fixed

Initial Accuracy

±0.1 %

Temperature Coefficient

3 ppm/°C

Mount Type

Surface

Topology

Series

Maximum Input Voltage

18V

Output Current

10mA

Pin Count

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Line Regulation

1 ppm/V

Load Regulation

50 ppm/mA

Standards/Approvals

No

Series

REF5025

Height

950μm

Length

3.1mm

Minimum Input Voltage

2.7V

Automotive Standard

No

Output Type

Fixed

Series Voltage Reference, Fixed, 2.5V to 3.3V


Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy