Texas Instruments Precision Series Voltage Reference 0.2 % 3-Pin SOT-23
- RS Stock No.:
- 197-7488
- Mfr. Part No.:
- REF3033AIDBZT
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-7488
- Mfr. Part No.:
- REF3033AIDBZT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Voltage | 3.3V | |
| Reference Type | Precision | |
| Initial Accuracy | 0.2 % | |
| Temperature Coefficient | 35 ppm/°C | |
| Mount Type | Surface | |
| Topology | Series | |
| Output Current | 25mA | |
| Maximum Input Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Line Regulation | 400 μV/V | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.05mm | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Series | REF3033 | |
| Minimum Input Voltage | 3.35V | |
| Output Type | Fixed | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Voltage 3.3V | ||
Reference Type Precision | ||
Initial Accuracy 0.2 % | ||
Temperature Coefficient 35 ppm/°C | ||
Mount Type Surface | ||
Topology Series | ||
Output Current 25mA | ||
Maximum Input Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Line Regulation 400 μV/V | ||
Maximum Operating Temperature 125°C | ||
Height 1.05mm | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Series REF3033 | ||
Minimum Input Voltage 3.35V | ||
Output Type Fixed | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Related links
- Texas Instruments Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, REF3033AIDBZT
- Texas Instruments Precision Series Voltage Reference 0.2 % 3-Pin SOT-23
- Texas Instruments Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, REF3125AIDBZT
- Texas Instruments Precision Shunt Voltage Reference ±0.2 % 3-Pin SOT-23, LM4040BIM3-10.0/NOPB
- Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21080DIH310Z-TK
- Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21010DFH310Z-TK
- Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21010CFH315Z-TK
- Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21010CFH330Z-TK
