DiodesZetex Precision Shunt Precision Voltage Reference 0.2 % 3-Pin SOT-23, LM4040B41QFTA
- RS Stock No.:
- 206-0268
- Mfr. Part No.:
- LM4040B41QFTA
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€1,299.00
(exc. VAT)
€1,599.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.433 | €1,299.00 |
*price indicative
- RS Stock No.:
- 206-0268
- Mfr. Part No.:
- LM4040B41QFTA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Precision Voltage Reference | |
| Reference Voltage | 4.1V | |
| Package Type | SOT-23 | |
| Reference Type | Precision | |
| Initial Accuracy | 0.2 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 30 ppm/°C | |
| Topology | Shunt | |
| Output Current | 15mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Series | LM4040 | |
| Output Type | Fixed | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Precision Voltage Reference | ||
Reference Voltage 4.1V | ||
Package Type SOT-23 | ||
Reference Type Precision | ||
Initial Accuracy 0.2 % | ||
Mount Type Surface | ||
Temperature Coefficient 30 ppm/°C | ||
Topology Shunt | ||
Output Current 15mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 3mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Series LM4040 | ||
Output Type Fixed | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
The DiodesZetex precision micro power shunt voltage reference is a family of bandgap circuit. The device are available in 0.2% B-grade tolerance. Its reference voltage is 4.093 V which using SOT23 package which has 3 pin
Low output noise
Extended temperature range -40°C to +125°C
Related links
- DiodesZetex Precision Shunt Precision Voltage Reference 0.2 % 3-Pin SOT-23, LM4040B41QFTA
- DiodesZetex Precision Shunt Precision Voltage Reference 0.2 % 3-Pin SOT-23, LM4040B33QFTA
- Maxim Integrated Precision Shunt Precision Voltage Reference 0.2 % 3-Pin SOT-23, MAX6008AEUR+T
- DiodesZetex Precision Shunt Precision Voltage Reference 1 % 3-Pin SOT-23, LM4040D33QFTA
- DiodesZetex Precision Shunt Precision Voltage Reference 1 % 3-Pin SOT-23, LM4040D41QFTA
- DiodesZetex Precision Shunt Precision Voltage Reference 0.5 % 3-Pin SOT-23, LM4040C41QFTA
- DiodesZetex Precision Shunt Precision Voltage Reference 0.5 % 3-Pin SOT-23, LM4040C33QFTA
- Texas Instruments Precision Shunt Voltage Reference ±0.2 % 3-Pin SOT-23, LM4040BIM3-10.0/NOPB
