Analog Devices Precision Precision Voltage Reference 0.9 mV 8-Pin SOIC, AD780BRZ-REEL7
- RS Stock No.:
- 226-4468
- Mfr. Part No.:
- AD780BRZ-REEL7
- Manufacturer:
- Analog Devices
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€26.22
(exc. VAT)
€32.25
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 24 | €26.22 |
| 25 - 49 | €23.10 |
| 50 - 99 | €22.63 |
| 100 - 249 | €20.38 |
| 250 + | €19.34 |
*price indicative
- RS Stock No.:
- 226-4468
- Mfr. Part No.:
- AD780BRZ-REEL7
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Product Type | Precision Voltage Reference | |
| Package Type | SOIC | |
| Reference Voltage | 3V | |
| Reference Type | Precision | |
| Initial Accuracy | 0.9 mV | |
| Mount Type | Surface | |
| Temperature Coefficient | 3 ppm/°C | |
| Output Current | 10mA | |
| Maximum Input Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 8 | |
| Line Regulation | 10 μV/V | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.5mm | |
| Series | AD780 | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Automotive Standard | No | |
| Minimum Input Voltage | 4V | |
| Output Type | Programmable | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Product Type Precision Voltage Reference | ||
Package Type SOIC | ||
Reference Voltage 3V | ||
Reference Type Precision | ||
Initial Accuracy 0.9 mV | ||
Mount Type Surface | ||
Temperature Coefficient 3 ppm/°C | ||
Output Current 10mA | ||
Maximum Input Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 8 | ||
Line Regulation 10 μV/V | ||
Maximum Operating Temperature 85°C | ||
Height 1.5mm | ||
Series AD780 | ||
Standards/Approvals No | ||
Length 5mm | ||
Automotive Standard No | ||
Minimum Input Voltage 4V | ||
Output Type Programmable | ||
The Analog Devices high precision reference is an ultrahigh precision band gap reference voltage that provides a 2.5 V or 3.0 V output from inputs between 4.0 V and 36 V.
Ultralow drift
High accuracy
Low noise
Noise reduction capability
Related links
- Analog Devices Precision Precision Voltage Reference 0.9 mV 8-Pin SOIC
- Analog Devices Precision Shunt Precision Voltage Reference ±0.35 % ADR510ARTZ-Reel7
- Analog Devices Programmable Voltage Reference ±1 mV 8-Pin SOIC, AD780BRZ
- Maxim Integrated Precision Series Precision Voltage Reference ±2 mV 8-Pin SOIC, MAX6162AESA+
- Maxim Integrated Precision Series Precision Voltage Reference ±2 mV 8-Pin SOIC
- LT1126CS8#PBF Analog Devices Op Amp 8-Pin SOIC
- Nisshinbo Micro Devices Precision Voltage Reference ±0.4 % 5-Pin SOT-23, NJM2823F-TE1
- Nisshinbo Micro Devices Precision Voltage Reference ±0.4 % 5-Pin SOT-23
