Microchip Precision Precision Voltage Reference 0.1 % 6-Pin SOT-23, MCP1502T-18E/CHY
- RS Stock No.:
- 249-5556
- Mfr. Part No.:
- MCP1502T-18E/CHY
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-5556
- Mfr. Part No.:
- MCP1502T-18E/CHY
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Precision Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Type | Precision | |
| Initial Accuracy | 0.1 % | |
| Temperature Coefficient | 7 ppm/°C | |
| Mount Type | Surface | |
| Output Current | 30mA | |
| Maximum Input Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP1502 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 2V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Precision Voltage Reference | ||
Package Type SOT-23 | ||
Reference Type Precision | ||
Initial Accuracy 0.1 % | ||
Temperature Coefficient 7 ppm/°C | ||
Mount Type Surface | ||
Output Current 30mA | ||
Maximum Input Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 6 | ||
Maximum Operating Temperature 125°C | ||
Series MCP1502 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 2V | ||
Automotive Standard AEC-Q100 | ||
The Microchip high-precision buffered voltage reference with an initial accuracy of 0.10% and is available in 10 voltage options. It is a low-drift (7ppm max) bandgap-based reference and uses chopper-based amplifiers which significantly reduces the drift and provides high current output. It is available in the SOT-23 package and comes with grade 1 AEC-Q100 qualifications.
Maximum temperature coefficient of 7 ppm/°C from -40°C to +125°C
Initial accuracy of 0.10%
Operating temperature range of -40 to +125°C
Line regulation of 50 ppm/V maximum
Automotive grade
Related links
- Microchip Precision Precision Voltage Reference 0.1 % 6-Pin SOT-23
- Microchip Precision Precision Voltage Reference 0.1 % 6-Pin SOT-23, MCP1502T-25E/CHY
- Microchip Precision Buffer Voltage Reference 0.1 % 6-Pin 6-Lead SOT-23, MCP1502T-12E/CHY
- Microchip Precision Buffer High Precision Buffered Voltage Reference 0.1 % 6-Pin SOT-23, MCP1502T-50E/CHY
- Microchip Precision Buffer Voltage Reference 0.1 % 6-Pin 6-Lead SOT-23, MCP1502T-30E/CHY
- Microchip Precision Buffer Voltage Reference 0.1 % 6-Pin 6-Lead SOT-23, MCP1502T-10E/CHY
- Microchip Precision Buffer Voltage Reference 0.1 % 6-Pin 6-Lead SOT-23, MCP1502T-45E/CHY
- Microchip Precision Buffer High Precision Buffered Voltage Reference 0.10% 6-Pin SOT-23, MCP1502T-18E/CHYVAO
