Texas Instruments Precision Precision Voltage Reference 0.1 % SOIC, REF102BU
- RS Stock No.:
- 252-0712
- Mfr. Part No.:
- REF102BU
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.31
(exc. VAT)
€12.68
(inc. VAT)
In Stock
- 103 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €10.31 |
| 5 - 9 | €9.79 |
| 10 - 24 | €8.83 |
| 25 - 49 | €7.92 |
| 50 + | €7.54 |
*price indicative
- RS Stock No.:
- 252-0712
- Mfr. Part No.:
- REF102BU
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Precision Voltage Reference | |
| Package Type | SOIC | |
| Reference Type | Precision | |
| Output Voltage | 10V | |
| Initial Accuracy | 0.1 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 5 ppm/°C | |
| Maximum Input Voltage | 36V | |
| Output Current | 10mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Minimum Input Voltage | 11.4V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Precision Voltage Reference | ||
Package Type SOIC | ||
Reference Type Precision | ||
Output Voltage 10V | ||
Initial Accuracy 0.1 % | ||
Mount Type Surface | ||
Temperature Coefficient 5 ppm/°C | ||
Maximum Input Voltage 36V | ||
Output Current 10mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Minimum Input Voltage 11.4V | ||
Automotive Standard No | ||
Related links
- Texas Instruments Precision Precision Voltage Reference 0.1 % SOIC
- Texas Instruments Precision Precision Voltage Reference 0.05 % 8-Pin SOIC, REF5010ID
- Texas Instruments Precision Precision Voltage Reference 0.65 % 3-Pin SOT-23, LM4040C25MDBZTEP
- Texas Instruments Precision Precision Voltage Reference 0.65 % 3-Pin SOT-23
- Texas Instruments Precision Precision Voltage Reference 0.05 % 8-Pin SOIC
- Texas Instruments Precision Precision Voltage Reference 0.05 % 8-Pin CFP8, REF5025SHKJ
- Texas Instruments Precision Precision Voltage Reference 0.05 % 8-Pin CFP8
- STMicroelectronics Precision Precision Voltage Reference 0.1 % SOT-23-3L
