Renesas Electronics Precision Series Voltage Reference ±1 mV 3-Pin SOT-23, ISL60002CIH330Z-TK
- RS Stock No.:
- 256-1629
- Mfr. Part No.:
- ISL60002CIH330Z-TK
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€15.50
(exc. VAT)
€19.06
(inc. VAT)
In Stock
- 980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | €7.75 | €15.50 |
| 50 - 98 | €6.58 | €13.16 |
| 100 - 248 | €5.71 | €11.42 |
| 250 - 498 | €5.405 | €10.81 |
| 500 + | €5.29 | €10.58 |
*price indicative
- RS Stock No.:
- 256-1629
- Mfr. Part No.:
- ISL60002CIH330Z-TK
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Type | Precision | |
| Initial Accuracy | ±1 mV | |
| Mount Type | Surface | |
| Temperature Coefficient | 20 ppm/°C | |
| Topology | Series | |
| Output Current | 7mA | |
| Maximum Input Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Line Regulation | 250 μV/V | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Series | ISL60002 | |
| Minimum Input Voltage | 2V | |
| Output Type | Adjustable | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Type Precision | ||
Initial Accuracy ±1 mV | ||
Mount Type Surface | ||
Temperature Coefficient 20 ppm/°C | ||
Topology Series | ||
Output Current 7mA | ||
Maximum Input Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Line Regulation 250 μV/V | ||
Length 2.9mm | ||
Standards/Approvals RoHS | ||
Series ISL60002 | ||
Minimum Input Voltage 2V | ||
Output Type Adjustable | ||
Automotive Standard No | ||
The Renesas FGA Voltage Reference is very high precision analogue voltage references fabricated using the Renesas proprietary Floating Gate Analog (FGA) technology and feature low supply voltage operation at ultra-low 350nA operating current.
Ultra-low supply current of 350nA typ
Low 20ppm/°C temperature coefficient
ISOURCE and ISINK 7mA
ESD protection of 5.5kV (human body model)
Related links
- Renesas Electronics Precision Series Voltage Reference ±1 mV 3-Pin SOT-23
- Renesas Electronics Precision Series Voltage Reference ±1 mV 3-Pin SOT-23, ISL60002DIH330Z-TK
- Renesas Electronics Precision Series Voltage Reference ±1 mV 3-Pin SOT-23, ISL60002DIH312Z-TK
- Renesas Electronics Precision Series Voltage Reference 1 mV 3-Pin SOT-23, ISL60002DIH312Z-T7A
- Renesas Electronics Precision Series Voltage Reference 1 mV 3-Pin SOT-23, ISL60002BIH325Z-T7A
- Renesas Electronics Precision Series Voltage Reference ±1 mV 6-Pin SOT-23, ISL60002CAH333Z-TK
- Renesas Electronics Precision Voltage Reference ±1 mV 3-Pin SOT-23, ISL60002BIH310Z-TK
- Renesas Electronics Precision Voltage Reference ±1 mV 3-Pin SOT-23, ISL60002CIH326Z-TK
