Renesas Electronics Precision Series Voltage Reference 1 mV 3-Pin SOT-23, ISL60002BIH325Z-T7A
- RS Stock No.:
- 263-8957
- Mfr. Part No.:
- ISL60002BIH325Z-T7A
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-8957
- Mfr. Part No.:
- ISL60002BIH325Z-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Type | Precision | |
| Initial Accuracy | 1 mV | |
| Mount Type | Surface | |
| Temperature Coefficient | 50 ppm/°C | |
| Topology | Series | |
| Maximum Input Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Height | 900μm | |
| Length | 2.9mm | |
| Series | ISL60002 | |
| Standards/Approvals | RoHS | |
| Output Type | Adjustable | |
| Minimum Input Voltage | 2.2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Type Precision | ||
Initial Accuracy 1 mV | ||
Mount Type Surface | ||
Temperature Coefficient 50 ppm/°C | ||
Topology Series | ||
Maximum Input Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Height 900μm | ||
Length 2.9mm | ||
Series ISL60002 | ||
Standards/Approvals RoHS | ||
Output Type Adjustable | ||
Minimum Input Voltage 2.2V | ||
Automotive Standard No | ||
The Renesas Electronics FGA voltage reference is very high precision analogue voltage references fabricated using the proprietary floating gate analogue (FGA) technology and feature low supply voltage operation at ultra-low operating current. The low supply voltage and 350nA power consumption, eliminates the need to compromise thermal stability for reduced power consumption, making it an ideal companion to high resolution, low power data conversion systems.
Low 20ppm/°C temperature coefficient
ESD protection
Standard 3 Ld SOT-23 packaging
Used in high resolution A/Ds and D/As, digital meters and bar code scanners
Related links
- Renesas Electronics Precision Series Voltage Reference 1 mV 3-Pin SOT-23, ISL60002BIH325Z-T7A
- Renesas Electronics Precision Series Voltage Reference 1 mV 3-Pin SOT-23, ISL60002DIH312Z-T7A
- Renesas Electronics Precision Series Voltage Reference ±1 mV 3-Pin SOT-23, ISL60002DIH330Z-TK
- Renesas Electronics Precision Series Voltage Reference ±1 mV 3-Pin SOT-23
- Renesas Electronics Precision Series Voltage Reference ±1 mV 3-Pin SOT-23, ISL60002CIH330Z-TK
- Renesas Electronics Precision Series Voltage Reference ±1 mV 3-Pin SOT-23, ISL60002DIH312Z-TK
- Renesas Electronics Precision Voltage Reference ±1 mV 3-Pin SOT-23, ISL60002BIH310Z-TK
- Renesas Electronics Precision Voltage Reference ±1 mV 3-Pin SOT-23, ISL60002CIH326Z-TK
