Renesas Electronics Precision Voltage Reference ±1 mV 3-Pin SOT-23, ISL60002BIH310Z-TK

Subtotal (1 reel of 1000 units)*

€3,756.00

(exc. VAT)

€4,620.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€3.756€3,756.00

*price indicative

RS Stock No.:
236-7702
Mfr. Part No.:
ISL60002BIH310Z-TK
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Voltage Reference

Reference Voltage

3.3V

Package Type

SOT-23

Reference Type

Precision

Initial Accuracy

±1 mV

Temperature Coefficient

20 ppm/°C

Mount Type

Surface

Output Current

7mA

Maximum Input Voltage

5.5V

Pin Count

3

Minimum Operating Temperature

-40°C

Line Regulation

250 μV/V

Maximum Operating Temperature

85°C

Length

3.04mm

Height

1.12mm

Standards/Approvals

No

Series

ISL60002

Minimum Input Voltage

2.7V

Output Type

Fixed

Automotive Standard

No

The Renesas Electronics precision low power FGA voltage reference is a very high precision analog voltage reference fabricated using the Floating Gate Analog (FGA) technology and feature low supply voltage operation at ultra-low 350nA operating current.

Ultra-low supply current

Low 20ppm/°C temperature coefficient

Pb-free, RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy