Renesas Electronics Precision Series Voltage Reference ±2.5 mV 6-Pin SOT-23, ISL60002CIH320Z-TK
- RS Stock No.:
- 263-0244
- Mfr. Part No.:
- ISL60002CIH320Z-TK
- Manufacturer:
- Renesas Electronics
Subtotal (1 reel of 1000 units)*
€2,411.00
(exc. VAT)
€2,966.00
(inc. VAT)
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €2.411 | €2,411.00 |
*price indicative
- RS Stock No.:
- 263-0244
- Mfr. Part No.:
- ISL60002CIH320Z-TK
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Type | Precision | |
| Initial Accuracy | ±2.5 mV | |
| Mount Type | Surface | |
| Temperature Coefficient | 20 ppm/°C | |
| Topology | Series | |
| Maximum Input Voltage | 5.5V | |
| Output Current | 7mA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 105°C | |
| Line Regulation | 250 μV/V | |
| Standards/Approvals | RoHS | |
| Series | ISL60002 | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Output Type | Adjustable | |
| Minimum Input Voltage | 2.2V | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Type Precision | ||
Initial Accuracy ±2.5 mV | ||
Mount Type Surface | ||
Temperature Coefficient 20 ppm/°C | ||
Topology Series | ||
Maximum Input Voltage 5.5V | ||
Output Current 7mA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 6 | ||
Maximum Operating Temperature 105°C | ||
Line Regulation 250 μV/V | ||
Standards/Approvals RoHS | ||
Series ISL60002 | ||
Length 2.9mm | ||
Automotive Standard No | ||
Output Type Adjustable | ||
Minimum Input Voltage 2.2V | ||
The Renesas Electronics voltage references voltage references are very high precision analogue voltage references fabricated using the renesas proprietary Floating Gate Analog (FGA) technology and feature low supply voltage operation at ultra-low 350nA operating current.
Ultra-low supply current
ESD protection
Related links
- Renesas Electronics Precision Series Voltage Reference ±2.5 mV 6-Pin SOT-23, ISL60002CIH320Z-TK
- Renesas Electronics Precision Series Voltage Reference ±2.5 mV 6-Pin SOT-23, ISL60002CIH312Z-TK
- Renesas Electronics Precision Series Voltage Reference ±1 mV 6-Pin SOT-23, ISL60002CAH333Z-TK
- Renesas Electronics Precision Series Voltage Reference ±1 mV 3-Pin SOT-23
- Renesas Electronics Precision Series Voltage Reference ±1 mV 3-Pin SOT-23, ISL60002CIH330Z-TK
- Renesas Electronics Precision Series Voltage Reference ±1 mV 3-Pin SOT-23, ISL60002DIH330Z-TK
- Renesas Electronics Precision Series Voltage Reference ±1 mV 3-Pin SOT-23, ISL60002DIH312Z-TK
- Renesas Electronics Precision Series Voltage Reference 3-Pin SOT-23, ISL60002DIH310Z-TK
