Renesas Electronics Precision Series Voltage Reference 3-Pin SOT-23, ISL60002DIH310Z-TK
- RS Stock No.:
- 248-5928
- Mfr. Part No.:
- ISL60002DIH310Z-TK
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.53
(exc. VAT)
€8.03
(inc. VAT)
In Stock
- 790 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | €3.265 | €6.53 |
| 50 - 98 | €2.78 | €5.56 |
| 100 - 248 | €2.40 | €4.80 |
| 250 - 498 | €2.36 | €4.72 |
| 500 + | €2.305 | €4.61 |
*price indicative
- RS Stock No.:
- 248-5928
- Mfr. Part No.:
- ISL60002DIH310Z-TK
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Type | Precision | |
| Temperature Coefficient | 20 ppm/°C | |
| Mount Type | Surface | |
| Topology | Series | |
| Output Current | 7mA | |
| Maximum Input Voltage | 36V | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Line Regulation | 250 μV/V | |
| Series | ISL60002 | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Output Type | Adjustable | |
| Minimum Input Voltage | 3.7V | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Type Precision | ||
Temperature Coefficient 20 ppm/°C | ||
Mount Type Surface | ||
Topology Series | ||
Output Current 7mA | ||
Maximum Input Voltage 36V | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Line Regulation 250 μV/V | ||
Series ISL60002 | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Automotive Standard No | ||
Output Type Adjustable | ||
Minimum Input Voltage 3.7V | ||
The Renesas Electronics ISL60002 FGA voltage references are very high precision analogue voltage references fabricated using the Renesas proprietary Floating Gate Analog (FGA) technology and feature low supply voltage operation at ultra-low 350nA operating current. The initial accuracy and temperature stability performance of the ISL60002 family, plus the low supply voltage and 350nA power consumption, eliminates the need to compromise thermal stability for reduced power consumption, making it an ideal companion to high resolution, low power data conversion systems.
Ultra-low supply current= 350nA type
Low 20ppm/°C temperature coefficient
ISOURCE and ISINK = 7mA
ISOURCE and ISINK = 20mA for ISL60002-33 only
Related links
- Renesas Electronics Precision Series Voltage Reference 3-Pin SOT-23, ISL60002DIH310Z-TK
- Renesas Electronics Precision Series Voltage Reference 3-Pin SOT-23, ISL60002DIH320Z-TK
- Renesas Electronics Precision Series Voltage Reference 5 % 3-Pin SOT-23, ISL60002DIH325Z-TK
- Renesas Electronics Precision Series Voltage Reference ±1 mV 3-Pin SOT-23
- Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21010DFH310Z-TK
- Renesas Electronics Precision Series Voltage Reference 5 % 3-Pin SOT-23, ISL60002BIH325Z-TK
- Renesas Electronics Precision Series Voltage Reference 5 % 3-Pin SOT-23, ISL60002CIH325Z-TK
- Renesas Electronics Precision Series Voltage Reference ±1 mV 3-Pin SOT-23, ISL60002CIH330Z-TK
