Renesas Electronics Precision Series Voltage Reference 0.1 % 3-Pin SOT-23, ISL60002BIH310Z-T7A

Bulk discount available

Subtotal (1 reel of 250 units)*

€1,368.00

(exc. VAT)

€1,682.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
250 - 250€5.472€1,368.00
500 - 750€5.116€1,279.00
1000 +€4.988€1,247.00

*price indicative

RS Stock No.:
263-8953
Mfr. Part No.:
ISL60002BIH310Z-T7A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Voltage Reference

Package Type

SOT-23

Reference Type

Precision

Initial Accuracy

0.1 %

Temperature Coefficient

50 ppm/°C

Mount Type

Surface

Topology

Series

Maximum Input Voltage

5.5V

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

85°C

Series

ISL60002

Standards/Approvals

RoHS

Height

0.9mm

Length

2.9mm

Minimum Input Voltage

2.2V

Output Type

Adjustable

Automotive Standard

No

The Renesas Electronics FGA voltage reference is very high precision analogue voltage references fabricated using the proprietary floating gate analogue (FGA) technology and feature low supply voltage operation at ultra-low operating current. The low supply voltage and 350nA power consumption, eliminates the need to compromise thermal stability for reduced power consumption, making it an ideal companion to high resolution, low power data conversion systems.

ESD protection

Used in high resolution A/Ds and D/As, digital meters and bar code scanners

Low 20ppm/°C temperature coefficient

Standard 3 Ld SOT-23 packaging

Related links