Renesas Electronics Voltage Reference 0.2 % 3-Pin SOT-23, ISL21010CFH320Z-TK
- RS Stock No.:
- 264-3561
- Mfr. Part No.:
- ISL21010CFH320Z-TK
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-3561
- Mfr. Part No.:
- ISL21010CFH320Z-TK
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Initial Accuracy | 0.2 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 50 ppm/°C | |
| Maximum Input Voltage | 5.5V | |
| Output Current | 25mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 900μm | |
| Length | 2.9mm | |
| Series | ISL21010 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Minimum Input Voltage | 2.2V | |
| Output Type | Adjustable | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Initial Accuracy 0.2 % | ||
Mount Type Surface | ||
Temperature Coefficient 50 ppm/°C | ||
Maximum Input Voltage 5.5V | ||
Output Current 25mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 900μm | ||
Length 2.9mm | ||
Series ISL21010 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Minimum Input Voltage 2.2V | ||
Output Type Adjustable | ||
The Renesas Electronics is a precision, low dropout micropower bandgap voltage reference in a space-saving SOT-23 package. It operates from a single 2.2V to 5.5V supply (minimum voltage is dependent on voltage option) and provides a ±0.2% accurate reference. The low supply current and low dropout voltage combined with high accuracy make the ideal for precision battery powered applications.
Precision 0.2% initial accuracy
Output current source capability 25mA
Operating temperature range -40°C to +125°C
Related links
- Renesas Electronics Voltage Reference 0.2 % 3-Pin SOT-23, ISL21010CFH320Z-TK
- Renesas Electronics Voltage Reference 0.2 % 3-Pin SOT-23, ISL21010CFH341Z-TK
- Renesas Electronics Voltage Reference 0.2 % 3-Pin SOT-23, ISL21010CFH325Z-TK
- Renesas Electronics Voltage Reference 0.2 % 3-Pin SOT-23, ISL21010CFH333Z-TK
- Renesas Electronics Precision Series References Voltage Reference 0.2 % 3-Pin SOT-23, ISL21080CIH320Z-TK
- Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21010CFH315Z-TK
- Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21010DFH310Z-TK
- Renesas Electronics Precision Series References Voltage Reference 0.2 % 3-Pin SOT-23, ISL21080CIH341Z-TK
