Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±0.5 % 5-Pin SOT-23, NJM2825F-TE1
- RS Stock No.:
- 169-8162
- Mfr. Part No.:
- NJM2825F-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Subtotal (1 reel of 3000 units)*
€1,563.00
(exc. VAT)
€1,923.00
(inc. VAT)
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.521 | €1,563.00 |
*price indicative
- RS Stock No.:
- 169-8162
- Mfr. Part No.:
- NJM2825F-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Reference | |
| Reference Voltage | 1.2V | |
| Package Type | SOT-23 | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±0.5 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 10 ppm/°C | |
| Topology | Shunt | |
| Maximum Input Voltage | 14V | |
| Output Current | 12mA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Height | 1.1mm | |
| Series | NJM2825 | |
| Load Regulation | 10 mV | |
| Output Type | Adjustable | |
| Automotive Standard | No | |
| Minimum Input Voltage | 1.19V | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Reference | ||
Reference Voltage 1.2V | ||
Package Type SOT-23 | ||
Reference Type Adjustable | ||
Initial Accuracy ±0.5 % | ||
Mount Type Surface | ||
Temperature Coefficient 10 ppm/°C | ||
Topology Shunt | ||
Maximum Input Voltage 14V | ||
Output Current 12mA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 5 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Height 1.1mm | ||
Series NJM2825 | ||
Load Regulation 10 mV | ||
Output Type Adjustable | ||
Automotive Standard No | ||
Minimum Input Voltage 1.19V | ||
Voltage Reference, Adjustable, New Japan Radio
Voltage References, New Japan Radio
Related links
- Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±0.5 % 5-Pin SOT-23, NJM2825F-TE1
- Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±0.7 % 5-Pin SOT-23, NJM2820F-TE1
- Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-89, NJM1431AU-TE1
- Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±2.2 % 3-Pin SOT-89, NJM431U-TE1
- Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±2.2 % 8-Pin DMP
- Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±2.2 % 8-Pin DMP, NJM431M
- DiodesZetex Adjustable Shunt Voltage Reference ±0.5 % 5-Pin SOT-25, TLV431BE5TA
- Texas Instruments Adjustable Shunt Voltage Reference 1.24 - 6V ±0.5 % 5-Pin SOT-23, TLV431BCDBVT
