Texas Instruments Adjustable Shunt Voltage Reference 1.24 - 6V ±0.5 % 5-Pin SOT-23, TLV431BCDBVT

Unavailable
RS will no longer stock this product.
RS Stock No.:
922-2521
Mfr. Part No.:
TLV431BCDBVT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

1.24 - 6V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

±0.5 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

15mA

Minimum Output Voltage

1.24 V

Maximum Output Voltage

6 V

Pin Count

5

Dimensions

2.9 x 1.6 x 1.15mm

Maximum Operating Temperature

+70 °C

Length

2.9mm

Width

1.6mm

Minimum Operating Temperature

0 °C

Height

1.15mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy