DiodesZetex Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM4040D50FTA
- RS Stock No.:
- 751-4483
- Mfr. Part No.:
- LM4040D50FTA
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 150 more to save €7.80
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€12.98
(exc. VAT)
€15.95
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 31 March 2027
- Plus 3,000 unit(s) shipping from 27 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 125 | €0.519 | €12.98 | - |
| 150 - 725 | €0.467 | €11.68 | €7.80 |
| 750 + | €0.415 | €10.38 | €78.00 |
*price indicative
- RS Stock No.:
- 751-4483
- Mfr. Part No.:
- LM4040D50FTA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Voltage | 5V | |
| Reference Type | Fixed | |
| Initial Accuracy | ±1 % | |
| Temperature Coefficient | 30 ppm/°C | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Output Current | 15mA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | LM4040 | |
| Height | 1.02mm | |
| Load Regulation | 10 mV | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Output Type | Fixed | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Voltage 5V | ||
Reference Type Fixed | ||
Initial Accuracy ±1 % | ||
Temperature Coefficient 30 ppm/°C | ||
Mount Type Surface | ||
Topology Shunt | ||
Output Current 15mA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series LM4040 | ||
Height 1.02mm | ||
Load Regulation 10 mV | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Output Type Fixed | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
5.0V Voltage Reference, Diodes Inc
Voltage References, Diodes Inc
Related links
- DiodesZetex Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM4040D50FTA
- DiodesZetex Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23
- DiodesZetex Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, ZR40401F41TA
- DiodesZetex Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, ZRC330F01TA
- DiodesZetex Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, ZRB500F01TA
- DiodesZetex Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM4041DFTA
- DiodesZetex Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, ZR40401F25TA
- DiodesZetex Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, ZXRE125DFTA
