DiodesZetex Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, ZR40401F25TA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
770-3333
Mfr. Part No.:
ZR40401F25TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Reference

Reference Voltage

2.5V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±1 %

Mount Type

Surface

Temperature Coefficient

30 ppm/°C

Topology

Shunt

Maximum Input Voltage

2.51V

Output Current

15mA

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

3.04mm

Series

ZR4040

Height

1.02mm

Minimum Input Voltage

2.49V

Output Type

Fixed

Automotive Standard

No

COO (Country of Origin):
DE

2.5V Voltage Reference, Diodes Inc


Voltage References, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy