DiodesZetex Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, ZRC330F01TA

Subtotal (1 pack of 5 units)*

€6.36

(exc. VAT)

€7.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,050 unit(s) ready to ship from another location
  • Plus 5,225 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.272€6.36

*price indicative

Packaging Options:
RS Stock No.:
738-5103
Mfr. Part No.:
ZRC330F01TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Reference

Package Type

SOT-23

Reference Voltage

3.3V

Reference Type

Fixed

Initial Accuracy

±1 %

Temperature Coefficient

15 ppm/°C

Mount Type

Surface

Topology

Shunt

Output Current

5mA

Maximum Input Voltage

3.3V

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

ZRC250

Height

1.02mm

Length

3.04mm

Standards/Approvals

No

Automotive Standard

No

Minimum Input Voltage

3.27V

Output Type

Fixed

COO (Country of Origin):
DE

3.3V Voltage Reference, Diodes Inc


Voltage References, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy