Texas Instruments Fixed Power Supply Sequencer 6-Pin SOT-23, LM3880MF-1AE/NOPB

Subtotal (1 pack of 5 units)*

€3.19

(exc. VAT)

€3.93

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 580 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +€0.638€3.19

*price indicative

Packaging Options:
RS Stock No.:
761-5110
Mfr. Part No.:
LM3880MF-1AE/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Power Supply Sequencer

Reference Voltage

1.25V

Package Type

SOT-23

Reference Type

Fixed

Mount Type

Surface

Maximum Input Voltage

5.5V

Minimum Operating Temperature

-40°C

Pin Count

6

Maximum Operating Temperature

125°C

Series

LM3880

Length

3.05mm

Height

1.25mm

Standards/Approvals

RoHS

Automotive Standard

No

Minimum Input Voltage

2.7V

Output Type

Fixed

Microprocessor Supervisory & Reset Circuits, National Semiconductor


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy