Texas Instruments Fixed Series Voltage Reference ±0.2 % 5-Pin SOT-23, LM4128BMF-2.5/NOPB
- RS Stock No.:
- 761-5141
- Mfr. Part No.:
- LM4128BMF-2.5/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 5 units)*
€6.27
(exc. VAT)
€7.71
(inc. VAT)
Last RS stock
- Final 1,115 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.254 | €6.27 |
*price indicative
- RS Stock No.:
- 761-5141
- Mfr. Part No.:
- LM4128BMF-2.5/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Reference Voltage | 2.5V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.2 % | |
| Temperature Coefficient | 75 ppm/°C | |
| Mount Type | Surface | |
| Topology | Series | |
| Output Current | 20mA | |
| Maximum Input Voltage | 12V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 5 | |
| Line Regulation | 50 ppm/V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 2.92mm | |
| Load Regulation | 120 ppm/mA | |
| Series | LM4128 | |
| Height | 1.02mm | |
| Output Type | Fixed | |
| Minimum Input Voltage | 2.9V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Reference Voltage 2.5V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±0.2 % | ||
Temperature Coefficient 75 ppm/°C | ||
Mount Type Surface | ||
Topology Series | ||
Output Current 20mA | ||
Maximum Input Voltage 12V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 5 | ||
Line Regulation 50 ppm/V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 2.92mm | ||
Load Regulation 120 ppm/mA | ||
Series LM4128 | ||
Height 1.02mm | ||
Output Type Fixed | ||
Minimum Input Voltage 2.9V | ||
Automotive Standard AEC-Q100 | ||
Related links
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 5-Pin SOT-23
- Texas Instruments Fixed Series Voltage Reference 3.3V ±0.2 % 5-Pin SOT-23, LM4128BMF-3.3/NOPB
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 5-Pin SOT-23, LM4120AIM5-2.5/NOPB
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 5-Pin SOT-23, LM4120AIM5-3.0/NOPB
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 5-Pin SOT-23, LM4120AIM5-5.0/NOPB
- Texas Instruments Fixed Series Voltage Reference 2V ±0.2 % 5-Pin SOT-23, LM4120AIM5-2.0/NOPB
- Texas Instruments Fixed Series Voltage Reference 2.5V ±0.5 % 5-Pin SOT-23, LM4120IM5-2.5/NOPB
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 6-Pin SOT-23
