Texas Instruments Fixed Series Voltage Reference 2V ±0.2 % 5-Pin SOT-23, LM4120AIM5-2.0/NOPB

Unavailable
RS will no longer stock this product.
RS Stock No.:
102-5610
Mfr. Part No.:
LM4120AIM5-2.0/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

2V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.2 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

5mA

Maximum Input Voltage

14 V

Pin Count

5

Line Regulation

0.008 %/V

Load Regulation

0.12 %/mA

Dimensions

2.92 x 1.6 x 1.02mm

Minimum Operating Temperature

-40 °C

Length

2.92mm

Maximum Operating Temperature

+85 °C

Width

1.6mm

Height

1.02mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy