Texas Instruments Fixed Series Voltage Reference 3.3V ±0.2 % 5-Pin SOT-23, LM4128BMF-3.3/NOPB

Unavailable
RS will no longer stock this product.
RS Stock No.:
921-6746
Mfr. Part No.:
LM4128BMF-3.3/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

3.3V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.2 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

20mA

Maximum Input Voltage

12 V

Maximum Output Voltage

3.3 V

Pin Count

5

Line Regulation

85 ppm/V

Load Regulation

120 ppm/mA

Dimensions

2.92 x 1.6 x 1.02mm

Length

2.92mm

Minimum Operating Temperature

-40 °C

Height

1.02mm

Maximum Operating Temperature

+125 °C

Width

1.6mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy