STMicroelectronics Adjustable Shunt Voltage Reference ±0.25 % 8-Pin SOIC, TL1431AIDT
- RS Stock No.:
- 795-8650
- Mfr. Part No.:
- TL1431AIDT
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save 10%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€2.94
(exc. VAT)
€3.62
(inc. VAT)
In Stock
- 2,210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 40 | €0.294 | €2.94 | - |
| 50 - 90 | €0.262 | €2.62 | 10% |
| 100 - 240 | €0.23 | €2.30 | 21% |
| 250 - 490 | €0.214 | €2.14 | 27% |
| 500 + | €0.204 | €2.04 | 30% |
*price indicative
- RS Stock No.:
- 795-8650
- Mfr. Part No.:
- TL1431AIDT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Reference | |
| Package Type | SOIC | |
| Reference Voltage | 2.5V | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±0.25 % | |
| Temperature Coefficient | 13 ppm/°C | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Maximum Input Voltage | 37V | |
| Output Current | 100mA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 105°C | |
| Series | TL1431 | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Length | 5mm | |
| Output Type | Adjustable | |
| Automotive Standard | AEC-Q100, AEC-Q3 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Reference | ||
Package Type SOIC | ||
Reference Voltage 2.5V | ||
Reference Type Adjustable | ||
Initial Accuracy ±0.25 % | ||
Temperature Coefficient 13 ppm/°C | ||
Mount Type Surface | ||
Topology Shunt | ||
Maximum Input Voltage 37V | ||
Output Current 100mA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 105°C | ||
Series TL1431 | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Length 5mm | ||
Output Type Adjustable | ||
Automotive Standard AEC-Q100, AEC-Q3 | ||
Voltage Reference, Adjustable, STMicroelectronics
Voltage References, STMicroelectronics
Related links
- STMicroelectronics Adjustable Shunt Voltage Reference ±0.25 % 8-Pin SOIC, TL1431AIDT
- STMicroelectronics Adjustable Shunt Voltage Reference ±0.25 % 3-Pin TO-92
- STMicroelectronics Adjustable Shunt Voltage Reference ±0.25 % 3-Pin SOT-23, TS3431CILT
- STMicroelectronics Adjustable Shunt Voltage Reference ±0.25 % 3-Pin TO-92, TL1431ACZ
- STMicroelectronics Adjustable Shunt Voltage Reference ±1 % 8-Pin SOIC, TL431ACDT
- STMicroelectronics Adjustable Shunt Voltage Reference ±1 % 8-Pin SOIC, TL431AIDT
- STMicroelectronics Adjustable Shunt Voltage Reference ±2 % 8-Pin SOIC, TL431CDT
- STMicroelectronics Adjustable Shunt Voltage Reference 2 % 8-Pin SO-8, TL431IDT
