onsemi Fixed Shunt Micropower Voltage Reference Diode ±1.5 % 8-Pin SOIC, LM385BD-2.5G
- RS Stock No.:
- 805-1387
- Mfr. Part No.:
- LM385BD-2.5G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 805-1387
- Mfr. Part No.:
- LM385BD-2.5G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Micropower Voltage Reference Diode | |
| Reference Voltage | 2.5V | |
| Package Type | SOIC | |
| Reference Type | Fixed | |
| Initial Accuracy | ±1.5 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 80 ppm/°C | |
| Topology | Shunt | |
| Maximum Input Voltage | 1.26V | |
| Output Current | 20mA | |
| Pin Count | 8 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | LM385BD | |
| Length | 5mm | |
| Standards/Approvals | RoHS, Pb-Free | |
| Height | 1.5mm | |
| Output Type | Fixed | |
| Minimum Input Voltage | 1.21V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Micropower Voltage Reference Diode | ||
Reference Voltage 2.5V | ||
Package Type SOIC | ||
Reference Type Fixed | ||
Initial Accuracy ±1.5 % | ||
Mount Type Surface | ||
Temperature Coefficient 80 ppm/°C | ||
Topology Shunt | ||
Maximum Input Voltage 1.26V | ||
Output Current 20mA | ||
Pin Count 8 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series LM385BD | ||
Length 5mm | ||
Standards/Approvals RoHS, Pb-Free | ||
Height 1.5mm | ||
Output Type Fixed | ||
Minimum Input Voltage 1.21V | ||
Automotive Standard No | ||
Voltage Reference, 0.6V to 4.096V, ON Semiconductor
Voltage References, ON Semiconductor
Related links
- onsemi Fixed Shunt Micropower Voltage Reference Diode ±1.5 % 8-Pin SOIC
- onsemi Fixed Shunt Micropower Voltage Reference Diode ±1.5 % 3-Pin TO-92
- onsemi Fixed Shunt Micropower Voltage Reference Diode ±1.5 % 3-Pin TO-92, LM385BZ-2.5G
- onsemi Fixed Shunt Micropower Voltage Reference Diode ±2 % 3-Pin TO-92, LM385Z-1.2G
- onsemi Fixed Shunt Micropower Voltage Reference Diode ±2 % 3-Pin TO-92
- onsemi Fixed Shunt Voltage Reference ±1.5 % 8-Pin SOIC, LM385BD-2.5R2G
- onsemi Fixed Shunt Voltage Reference ±1.5 % 8-Pin SOIC
- onsemi Fixed Shunt Voltage Reference ±1.5 % 8-Pin SOIC, LM285D-2.5G
