onsemi Fixed Shunt Micropower Voltage Reference Diode ±2 % 3-Pin TO-92, LM385Z-1.2G

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
463-482
Mfr. Part No.:
LM385Z-1.2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Micropower Voltage Reference Diode

Reference Voltage

2.5V

Package Type

TO-92

Reference Type

Fixed

Initial Accuracy

±2 %

Mount Type

Through Hole

Temperature Coefficient

80 ppm/°C

Topology

Shunt

Output Current

20mA

Maximum Input Voltage

1.26V

Minimum Operating Temperature

0°C

Pin Count

3

Maximum Operating Temperature

70°C

Height

5.33mm

Load Regulation

20 mV

Series

LM385Z

Length

5.2mm

Standards/Approvals

No

Output Type

Voltage Reference

Minimum Input Voltage

1.21V

Automotive Standard

No

Voltage Reference, 0.6V to 4.096V, ON Semiconductor


Voltage References, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy