onsemi Fixed Shunt Micropower Voltage Reference Diode ±2 % 3-Pin TO-92
- RS Stock No.:
- 101-8304
- Mfr. Part No.:
- LM385Z-1.2G
- Manufacturer:
- onsemi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 101-8304
- Mfr. Part No.:
- LM385Z-1.2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Micropower Voltage Reference Diode | |
| Reference Voltage | 2.5V | |
| Package Type | TO-92 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±2 % | |
| Mount Type | Through Hole | |
| Temperature Coefficient | 80 ppm/°C | |
| Topology | Shunt | |
| Output Current | 20mA | |
| Maximum Input Voltage | 1.26V | |
| Pin Count | 3 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | LM385Z | |
| Standards/Approvals | No | |
| Length | 5.2mm | |
| Height | 5.33mm | |
| Load Regulation | 20 mV | |
| Automotive Standard | No | |
| Output Type | Voltage Reference | |
| Minimum Input Voltage | 1.21V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Micropower Voltage Reference Diode | ||
Reference Voltage 2.5V | ||
Package Type TO-92 | ||
Reference Type Fixed | ||
Initial Accuracy ±2 % | ||
Mount Type Through Hole | ||
Temperature Coefficient 80 ppm/°C | ||
Topology Shunt | ||
Output Current 20mA | ||
Maximum Input Voltage 1.26V | ||
Pin Count 3 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series LM385Z | ||
Standards/Approvals No | ||
Length 5.2mm | ||
Height 5.33mm | ||
Load Regulation 20 mV | ||
Automotive Standard No | ||
Output Type Voltage Reference | ||
Minimum Input Voltage 1.21V | ||
- COO (Country of Origin):
- CZ
Voltage Reference, 0.6V to 4.096V, ON Semiconductor
Voltage References, ON Semiconductor
Related links
- onsemi Fixed Shunt Micropower Voltage Reference Diode ±2 % 3-Pin TO-92, LM385Z-1.2G
- onsemi Fixed Shunt Micropower Voltage Reference Diode ±1.5 % 3-Pin TO-92
- onsemi Fixed Shunt Micropower Voltage Reference Diode ±1.5 % 3-Pin TO-92, LM385BZ-2.5G
- onsemi Fixed Shunt Micropower Voltage Reference Diode ±1.5 % 8-Pin SOIC
- onsemi Fixed Shunt Micropower Voltage Reference Diode ±1.5 % 8-Pin SOIC, LM385BD-2.5G
- onsemi Fixed Shunt Voltage Reference ±1 % 8-Pin SOIC
- onsemi Fixed Shunt Voltage Reference 1.235V ±1.0 % 3-Pin TO-92, LM285Z-1.2G
- onsemi Fixed Shunt Voltage Reference ±3 % 3-Pin TO-92, LM385Z-2.5G
