Microchip Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM4041DYM3-1.2-TR
- RS Stock No.:
- 911-2941
- Mfr. Part No.:
- LM4041DYM3-1.2-TR
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€8.15
(exc. VAT)
€10.03
(inc. VAT)
In Stock
- 725 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.326 | €8.15 |
| 100 + | €0.308 | €7.70 |
*price indicative
- RS Stock No.:
- 911-2941
- Mfr. Part No.:
- LM4041DYM3-1.2-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Reference | |
| Reference Voltage | 1.23V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±1 % | |
| Temperature Coefficient | 20 ppm/°C | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Output Current | 12mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | LM4041 | |
| Height | 1mm | |
| Length | 2.92mm | |
| Automotive Standard | No | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Reference | ||
Reference Voltage 1.23V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±1 % | ||
Temperature Coefficient 20 ppm/°C | ||
Mount Type Surface | ||
Topology Shunt | ||
Output Current 12mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series LM4041 | ||
Height 1mm | ||
Length 2.92mm | ||
Automotive Standard No | ||
Output Type Fixed | ||
LM4040/4041 Voltage References
Voltage References, Microchip
Related links
- Microchip Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM4041DYM3-1.2-TR
- Microchip Adjustable Shunt Voltage Reference 0.5 % 3-Pin SOT-23, LM4041DYM3-ADJ-TR
- Texas Instruments Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM4041DIM3-1.2/NOPB
- DiodesZetex Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23
- DiodesZetex Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM4040D50FTA
- DiodesZetex Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, ZR40401F41TA
- DiodesZetex Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, ZRC330F01TA
- DiodesZetex Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, ZRB500F01TA
