Diodes Inc Adjustable Shunt Voltage Reference 1.24 - 20V ±1.0 % 3-Pin SOT-23, AP432ASAG-7
- RS Stock No.:
- 121-9503
- Mfr. Part No.:
- AP432ASAG-7
- Manufacturer:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-9503
- Mfr. Part No.:
- AP432ASAG-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Nominal Voltage | 1.24 - 20V | |
| Package Type | SOT-23 | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±1.0 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 200mA | |
| Maximum Input Voltage | 20 V | |
| Minimum Output Voltage | 1.24 V | |
| Maximum Output Voltage | 20 V | |
| Pin Count | 3 | |
| Dimensions | 3 x 1.4 x 1mm | |
| Width | 1.4mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 3mm | |
| Minimum Operating Temperature | -20 °C | |
| Height | 1mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Nominal Voltage 1.24 - 20V | ||
Package Type SOT-23 | ||
Reference Type Adjustable | ||
Initial Accuracy ±1.0 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 200mA | ||
Maximum Input Voltage 20 V | ||
Minimum Output Voltage 1.24 V | ||
Maximum Output Voltage 20 V | ||
Pin Count 3 | ||
Dimensions 3 x 1.4 x 1mm | ||
Width 1.4mm | ||
Maximum Operating Temperature +85 °C | ||
Length 3mm | ||
Minimum Operating Temperature -20 °C | ||
Height 1mm | ||
- COO (Country of Origin):
- CN
Related links
- Texas Instruments Adjustable Shunt Voltage Reference 1.24 - 30V ±1.0 % 3-Pin TO-92, LMV431AIZ/NOPB
- Texas Instruments Adjustable Shunt Voltage Reference 1.24 - 18V ±0.5 % 3-Pin SOT-23, TLVH431BCDBZT
- Texas Instruments Adjustable Shunt Voltage Reference 1.24 - 18V ±1.5 % 5-Pin SOT-23, TLVH431IDBVT
- Texas Instruments Adjustable Shunt Voltage Reference 1.24 - 6V ±0.5 % 5-Pin SOT-23, TLV431BCDBVT
- Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±1.0 % 3-Pin SOT-23, TL432ACDBZT
- Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±1.0 % 3-Pin SOT-23, TL431ACDBZT
- Texas Instruments Fixed Shunt Voltage Reference 2.5V ±1.0 % 3-Pin SOT-23, LM4040D25IDBZR
- onsemi Fixed Shunt Voltage Reference 1.235V ±1.0 % 3-Pin TO-92, LM285Z-1.2G
