Texas Instruments Adjustable Shunt Voltage Reference 1.24 - 18V ±1.5 % 5-Pin SOT-23, TLVH431IDBVT
- RS Stock No.:
- 162-5938
- Mfr. Part No.:
- TLVH431IDBVT
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-5938
- Mfr. Part No.:
- TLVH431IDBVT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Nominal Voltage | 1.24 - 18V | |
| Package Type | SOT-23 | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±1.5 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 70mA | |
| Maximum Input Voltage | 20 V | |
| Minimum Output Voltage | 1.24 V | |
| Maximum Output Voltage | 18 V | |
| Pin Count | 5 | |
| Dimensions | 2.9 x 1.6 x 1.15mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Height | 1.15mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 1.24 - 18V | ||
Package Type SOT-23 | ||
Reference Type Adjustable | ||
Initial Accuracy ±1.5 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 70mA | ||
Maximum Input Voltage 20 V | ||
Minimum Output Voltage 1.24 V | ||
Maximum Output Voltage 18 V | ||
Pin Count 5 | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Length 2.9mm | ||
Width 1.6mm | ||
Height 1.15mm | ||
Related links
- Texas Instruments Adjustable Shunt Voltage Reference 1.24 - 18V ±0.5 % 3-Pin SOT-23, TLVH431BCDBZT
- Texas Instruments Adjustable Shunt Voltage Reference 1.24 - 6V ±0.5 % 5-Pin SOT-23, TLV431BCDBVT
- Texas Instruments Adjustable Shunt Voltage Reference 1.24 - 30V ±1.0 % 3-Pin TO-92, LMV431AIZ/NOPB
- Diodes Inc Adjustable Shunt Voltage Reference 1.24 - 20V ±1.0 % 3-Pin SOT-23, AP432ASAG-7
- Texas Instruments Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23, TL431AIDBZR
- Texas Instruments Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23
- Texas Instruments Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23, TL431AIDBZT
- Texas Instruments Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23, TL431ACDBZR
