DiodesZetex Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23

Subtotal (1 reel of 3000 units)*

€1,398.00

(exc. VAT)

€1,719.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.466€1,398.00

*price indicative

RS Stock No.:
922-8178
Mfr. Part No.:
ZRC330F01TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Reference

Reference Voltage

3.3V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±1 %

Temperature Coefficient

15 ppm/°C

Mount Type

Surface

Topology

Shunt

Maximum Input Voltage

3.3V

Output Current

5mA

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

85°C

Series

ZRC250

Standards/Approvals

No

Length

3.04mm

Height

1.02mm

Output Type

Fixed

Minimum Input Voltage

3.27V

Automotive Standard

No

COO (Country of Origin):
DE

3.3V Voltage Reference, Diodes Inc


Voltage References, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy