STMicroelectronics LD57100J330R, Voltage Regulator 7V 6-Pin
- RS Stock No.:
- 151-703
- Mfr. Part No.:
- LD57100J330R
- Manufacturer:
- STMicroelectronics
Subtotal (5000 units, on reels of 5000)*
€1,765.00
(exc. VAT)
€2,170.00
(inc. VAT)
Temporarily out of stock
- 5,000 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.353 | €1,765.00 |
*price indicative
- RS Stock No.:
- 151-703
- Mfr. Part No.:
- LD57100J330R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Pin Count | 6 | |
| Standards/Approvals | RoHS | |
| Series | LD5710 | |
| Maximum Input Voltage | 7V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 0.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Pin Count 6 | ||
Standards/Approvals RoHS | ||
Series LD5710 | ||
Maximum Input Voltage 7V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 0.3V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics high accuracy voltage regulator, which provides 1 A of current. It is equipped with an NMOS pass transistor, whose gate is biased by a dedicated pin, thus allowing the ultra-low drop performance even at very low input voltages. It is available in Flip Chip6 (0.8x1.2 mm), maximizing the space saving. This device is stabilized with a small ceramic capacitor on the output.
Logic-controlled electronic shutdown
Internal current limit
Thermal shutdown
Output Active discharge function
Available in Flip Chip6 (0.8x1.2 mm) package
Related links
- STMicroelectronics LD57100J330R, Voltage Regulator 7V 6-Pin
- Nisshinbo Micro Devices RP131S331D-E2-FE, Voltage Regulator 2700 mW 7V 6-Pin
- STMicroelectronics LDLN050PU25R, Voltage Regulator 7V 8-Pin
- Texas Instruments LP3875ES-ADJ/NOPB, Linear Voltage Regulator 7V 5-Pin
- Texas Instruments, Voltage Regulator 7V 5-Pin
- onsemi, Voltage Regulator 7V SC-88A 5-Pin
- onsemi NCP508SQ33T1G, Voltage Regulator 7V SC-88A 5-Pin
- Texas Instruments TPS70302PWP, LOD Voltage Regulator 7V 24-Pin
