STMicroelectronics LD57100J330R, Voltage Regulator 7V 6-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

€4.92

(exc. VAT)

€6.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 180€0.246€4.92
200 - 980€0.243€4.86
1000 - 1980€0.24€4.80
2000 +€0.237€4.74

*price indicative

Packaging Options:
RS Stock No.:
151-705
Mfr. Part No.:
LD57100J330R
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Pin Count

6

Standards/Approvals

RoHS

Series

LD5710

Maximum Input Voltage

7V

Maximum Operating Temperature

125°C

Minimum Input Voltage

0.3V

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics high accuracy voltage regulator, which provides 1 A of current. It is equipped with an NMOS pass transistor, whose gate is biased by a dedicated pin, thus allowing the ultra-low drop performance even at very low input voltages. It is available in Flip Chip6 (0.8x1.2 mm), maximizing the space saving. This device is stabilized with a small ceramic capacitor on the output.

Logic-controlled electronic shutdown

Internal current limit

Thermal shutdown

Output Active discharge function

Available in Flip Chip6 (0.8x1.2 mm) package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy