STMicroelectronics LDH40PURY, Voltage Regulator 40V 6-Pin
- RS Stock No.:
- 151-706
- Mfr. Part No.:
- LDH40PURY
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 6000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€2,079.00
(exc. VAT)
€2,556.00
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.693 | €2,079.00 | - |
| 6000 + | €0.684 | €2,052.00 | 1% |
*price indicative
- RS Stock No.:
- 151-706
- Mfr. Part No.:
- LDH40PURY
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Pin Count | 6 | |
| Standards/Approvals | RoHS | |
| Series | LDH40 | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 3.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Pin Count 6 | ||
Standards/Approvals RoHS | ||
Series LDH40 | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 3.3V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The STMicroelectronics high accuracy voltage regulator designed to be directly connected to a car battery in automotive applications, or a generic battery connected in industrial applications. Extended input voltage up to 40 V makes the device capable to support a load dump transient, typical in automotive systems. Ultra-low quiescent current at light load increases the battery operation lifetime in always-on-standby systems.
Power Good
Logic-controlled electronic shutdown
Internal current limit
Thermal shutdown
Output Active discharge function
AEC-Q100 grade 1 qualified
Related links
- STMicroelectronics LDH40PURY, Voltage Regulator 40V 6-Pin
- STMicroelectronics LDL40PU33RY, Voltage Regulator 40V 6-Pin
- STMicroelectronics LDL40PU50RY, Voltage Regulator 40V 6-Pin
- STMicroelectronics LDQ40PU50RY, Voltage Regulator 40V 6-Pin
- STMicroelectronics LDQ40PU33RY, Voltage Regulator 40V 6-Pin
- STMicroelectronics LDL40PUR, Voltage Regulator 40V 6-Pin
- STMicroelectronics LDQ40PURY, Voltage Regulator 40V 6-Pin
- MPS MP2013GG-P, Linear Voltage Regulator 40V 6-Pin
