STMicroelectronics LDQ40PU50RY, Voltage Regulator 40V 6-Pin

Get a bulk buy discount

Add 6000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€1,956.00

(exc. VAT)

€2,406.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000€0.652€1,956.00-
6000 +€0.644€1,932.001%

*price indicative

RS Stock No.:
151-709
Mfr. Part No.:
LDQ40PU50RY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Pin Count

6

Standards/Approvals

RoHS

Series

LDQ40

Maximum Operating Temperature

125°C

Minimum Input Voltage

3.3V

Maximum Input Voltage

40V

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The STMicroelectronics high accuracy voltage regulator, which provides 250 mA of current. It is available in an SOT23 5L, DFN 2x2 6L package, to maximize space saving. The device is stabilized with a small ceramic capacitor on the output. The low drop, low quiescent current, and short-circuit protection make it suitable for low power battery-operated applications.

Power Good for fixed versions

Logic-controlled electronic shutdown

Internal current limit

Short-circuit protection

Thermal shutdown

Output Active discharge function

AEC-Q100 grade 1 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy