STMicroelectronics L78L12ACZ-TR, 1-Channel Low Dropout Voltage, Voltage Regulator, 100 mA, 300 mV, 7V, TO-92 8-Pin

Subtotal (1 reel of 2000 units)*

€100.00

(exc. VAT)

€120.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 14,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
2000 +€0.05€100.00

*price indicative

RS Stock No.:
152-223
Mfr. Part No.:
L78L12ACZ-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Number of Outputs

1

Output Voltage

300mV, 7mV

Line Regulation

10 mV

Load Regulation

1.5 mV

Quiescent Current

6mA

Package Type

TO-92

Output Current

100mA

Pin Count

8

Output Type

0.3/7 V

Standards/Approvals

RoHS

Series

L78L

Minimum Operating Temperature

-40°C

Maximum Input Voltage

40V

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics Positive voltage regulators, They are intended as fixed voltage regulators in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high current voltage regulators. The L78L series used as Zener diode/resistor combination replacement, offers e improvement along with lower quiescent current and lower noise.

Short circuit protection

No external components are required

Output current up to 100 mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy