Microchip MIC5239YMM, 1-Channel Low Dropout Voltage, Voltage Regulator, 500 mA, 5V, MSOP 8-Pin
- RS Stock No.:
- 649-466
- Mfr. Part No.:
- MIC5239YMM
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 20 more to save €1.90
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.62
(exc. VAT)
€8.14
(inc. VAT)
In Stock
- 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €3.31 | €6.62 | - |
| 20 - 98 | €3.215 | €6.43 | €1.90 |
| 100 - 198 | €3.11 | €6.22 | €20.00 |
| 200 + | €2.695 | €5.39 | €123.00 |
*price indicative
- RS Stock No.:
- 649-466
- Mfr. Part No.:
- MIC5239YMM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Line Regulation | 0.05 % | |
| Load Regulation | 0.1 % | |
| Quiescent Current | 23μA | |
| Package Type | MSOP | |
| Output Current | 500mA | |
| Pin Count | 8 | |
| Series | MIC5239 | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 2.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 32V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 5V | ||
Line Regulation 0.05 % | ||
Load Regulation 0.1 % | ||
Quiescent Current 23μA | ||
Package Type MSOP | ||
Output Current 500mA | ||
Pin Count 8 | ||
Series MIC5239 | ||
Standards/Approvals No | ||
Minimum Input Voltage 2.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 32V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Low quiescent current, μCap low-dropout regulator with a maximum operating input voltage of 30V and a quiescent current of 23μA, it is ideal for supplying keep-alive power in systems with high voltage batteries. Capable of 500mA output, it has a dropout voltage of only 350mV. It can provide high output current for applications such as USB.
Logic-compatible enable input
Low output voltage error flag indicator
Overcurrent protection
Thermal shutdown
Reverse leakage protection
Reverse battery protection
Related links
- Analog Devices ADP125ACPZ-R7 Regulator 5V, MSOP 8-Pin
- Analog Devices Regulator 5V, MSOP 8-Pin
- Microchip MIC5236-5.0YMM Voltage Regulator 5V, MSOP 8-Pin
- Microchip MIC5209YM Voltage Regulator 5V, SOIC 8-Pin
- Microchip MIC2951-02YM-TR Voltage Regulator 5V, SOIC 8-Pin
- Microchip MIC5209-3.6YS Voltage Regulator 5V, SOT-223 3-Pin
- Microchip MIC5209-3.3YM Voltage Regulator 5V, SOIC 8-Pin
- Microchip MIC5209-5.0YM Voltage Regulator 5V, SOIC 8-Pin
