Microchip MIC2951-02YM-TR, 1-Channel Low Dropout Voltage, Voltage Regulator, 500 mA, 5V, SOIC 8-Pin
- RS Stock No.:
- 649-577
- Mfr. Part No.:
- MIC2951-02YM-TR
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€3.88
(exc. VAT)
€4.77
(inc. VAT)
In Stock
- Plus 2,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €0.776 | €3.88 | - |
| 50 - 245 | €0.752 | €3.76 | 3% |
| 250 - 495 | €0.73 | €3.65 | 5% |
| 500 + | €0.628 | €3.14 | 19% |
*price indicative
- RS Stock No.:
- 649-577
- Mfr. Part No.:
- MIC2951-02YM-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.05 % | |
| Load Regulation | 0.1 % | |
| Package Type | SOIC | |
| Quiescent Current | 180μA | |
| Output Current | 500mA | |
| Pin Count | 8 | |
| Standards/Approvals | No | |
| Series | MIC2951 | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 2V | |
| Maximum Input Voltage | 60V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 5V | ||
Number of Outputs 1 | ||
Line Regulation 0.05 % | ||
Load Regulation 0.1 % | ||
Package Type SOIC | ||
Quiescent Current 180μA | ||
Output Current 500mA | ||
Pin Count 8 | ||
Standards/Approvals No | ||
Series MIC2951 | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 2V | ||
Maximum Input Voltage 60V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The Microchip Bulletproof micro power voltage regulators with very low dropout voltage (typically 40mV at light loads and 250mV at 100mA) and very low quiescent currents. The key additional features and protection offered include higher output current (150mA), positive transient protection for up to 60V (load dump), and the ability to survive an unregulated input voltage transient of -20V below ground (reverse battery). The plastic DIP and SOIC versions offer additional system functions such as programmable output voltage and logic-controlled shutdown.
Extremely tight load and line regulation
Very low temperature coefficient
Use as regulator or reference
Needs only 1.5μF for stability
Current and thermal limiting
Related links
- Microchip MIC5209YM Voltage Regulator 5V, SOIC 8-Pin
- Microchip MIC5209-3.3YM Voltage Regulator 5V, SOIC 8-Pin
- Microchip MIC5209-5.0YM Voltage Regulator 5V, SOIC 8-Pin
- Microchip MIC2954-03WS-TR Voltage Regulator 5V, SOT-223 3-Pin
- Microchip TC1044SEOA Voltage Regulator 5V, SOIC 8-Pin
- Microchip MIC29204YM Voltage Regulator 5V, SOIC 8-Pin
- Microchip MIC5200-3.3YM Voltage Regulator 5V, SOIC 8-Pin
- STMicroelectronics L78M24CDT-TR Voltage Regulator 24V TO-252 3-Pin
