Nisshinbo Micro Devices NJM2877F3-25-TE1, 5-Channel Low Dropout Voltage, Voltage Regulator, 150 mA, 2.5V 5-Pin
- RS Stock No.:
- 248-4269
- Mfr. Part No.:
- NJM2877F3-25-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€3.04
(exc. VAT)
€3.74
(inc. VAT)
In Stock
- Plus 1,940 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | €0.304 | €3.04 |
| 20 - 90 | €0.29 | €2.90 |
| 100 - 240 | €0.272 | €2.72 |
| 250 - 490 | €0.26 | €2.60 |
| 500 + | €0.248 | €2.48 |
*price indicative
- RS Stock No.:
- 248-4269
- Mfr. Part No.:
- NJM2877F3-25-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | 2.5V | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 0.03 %/mA | |
| Output Current | 150mA | |
| Pin Count | 5 | |
| Series | NJM2877 | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 10V | |
| Maximum Input Voltage | 10V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 5 | ||
Output Voltage 2.5V | ||
Line Regulation 0.1 %/V | ||
Load Regulation 0.03 %/mA | ||
Output Current 150mA | ||
Pin Count 5 | ||
Series NJM2877 | ||
Standards/Approvals No | ||
Minimum Input Voltage 10V | ||
Maximum Input Voltage 10V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The New Japan Radio 150mA output low dropout voltage regulator is a voltage regulator with ON/OFF control. It has Advanced bipolar technology that achieves low noise, high ripple rejection, high accuracy and low quiescent current.
High Ripple Rejection
High Precision Output
Low Dropout Voltage
Related links
- Nisshinbo Micro Devices Voltage Regulator 2.5V 5-Pin
- Nisshinbo Micro Devices NJM2877F3-33-TE1 Voltage Regulator 3.3V
- Nisshinbo Micro Devices Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJM2870F33-TE1 Low Dropout Voltage Regulator 3.3V,
- Nisshinbo Micro Devices NJM2872BF18-TE1 Voltage Regulator 1.8V
- Nisshinbo Micro Devices NJM2872BF33-TE1 Voltage Regulator 3.3V, SOT-23-5 (MTP5)
- Nisshinbo Micro Devices NJU7772F33-TE1 Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJM2872BF05-TE1 Voltage Regulator 5V, SOT-23-5 5-Pin
