Microchip MCP1825T-ADJE/DC, Voltage Regulator SOT 6-Pin

Subtotal (1 reel of 4000 units)*

€2,040.00

(exc. VAT)

€2,520.00

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.51€2,040.00

*price indicative

RS Stock No.:
332-977
Mfr. Part No.:
MCP1825T-ADJE/DC
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT

Pin Count

6

Standards/Approvals

No

Automotive Standard

No

The Microchip 500 mA Low Dropout linear regulator that provides high current and low output voltages. Its comes in a fixed or adjustable output voltage version, with an output voltage range of 0.8V to 5.0V. The 500 mA output current capability, combined with the low output voltage capability, make its a good choice for new sub 1.8V output voltage LDO applications that have high current demands.

Stable with 1.0 μF ceramic output capacitor

Fast response to load transients

Fixed delay on power good output

Short circuit current limiting and over temperature protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy