Microchip MCP1824T-0802E/OT, Voltage Regulator SOT 6-Pin
- RS Stock No.:
- 332-902
- Mfr. Part No.:
- MCP1824T-0802E/OT
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,128.00
(exc. VAT)
€1,386.00
(inc. VAT)
New product - Preorder today
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.376 | €1,128.00 |
*price indicative
- RS Stock No.:
- 332-902
- Mfr. Part No.:
- MCP1824T-0802E/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT | |
| Pin Count | 6 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT | ||
Pin Count 6 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip 300 mA Low Dropout linear regulator that provides high current and low output voltages. Its comes in a fixed or adjustable output voltage version, with an output voltage range of 0.8V to 5.0V. The 300 mA output current capability, combined with the low output voltage capability, make it a good choice for new sub 1.8V output voltage LDO applications that have high current demands.
Passes automotive AEC-Q100 reliability testing
Fixed delay on power good output
Short circuit current limiting and over temperature protection
Fast response to load transient
Related links
- Microchip MCP1824T-1202E/OT, Voltage Regulator SOT 6-Pin
- Microchip MCP1755T-5002E/OT, Voltage Regulator SOT 6-Pin
- Microchip MCP1825T-ADJE/DC, Voltage Regulator SOT 6-Pin
- Microchip MCP1826T-3302E/DC, Voltage Regulator SOT 6-Pin
- Microchip MCP1824T-2502E/OT, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MCP1824T-1802E/OT, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MCP1824T-ADJE/OT, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MCP1824T-3302E/OT, Voltage Regulator 6V SOT-23 5-Pin
