Microchip, Voltage Regulator 6V SOT-223 5-Pin

Subtotal (1 reel of 4000 units)*

€3,284.00

(exc. VAT)

€4,040.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.821€3,284.00

*price indicative

RS Stock No.:
911-5643
Mfr. Part No.:
MCP1826T-ADJE/DC
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-223

Mount Type

Surface

Polarity

Positive

Quiescent Current

120μA

Pin Count

5

Series

MCP1826

Length

6.5mm

Width

3.5mm

Standards/Approvals

No

Height

1.6mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

6V

Minimum Input Voltage

2.3V

Automotive Standard

AEC-Q101

COO (Country of Origin):
TH

MCP1826 Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy