Microchip MCP1826T-3302E/DC, Voltage Regulator SOT 6-Pin
- RS Stock No.:
- 333-009
- Mfr. Part No.:
- MCP1826T-3302E/DC
- Manufacturer:
- Microchip
Subtotal (1 reel of 4000 units)*
€3,284.00
(exc. VAT)
€4,040.00
(inc. VAT)
New product - Preorder today
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.821 | €3,284.00 |
*price indicative
- RS Stock No.:
- 333-009
- Mfr. Part No.:
- MCP1826T-3302E/DC
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT | |
| Pin Count | 6 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT | ||
Pin Count 6 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip 1000 mA Low Dropout linear regulator that provides high current and low output voltages. Its comes in a fixed or adjustable output voltage version, with an output voltage range of 0.8V to 5.0V. The 1000 mA output current capability, combined with the low output voltage capability, make the it good choice for new sub 1.8V output voltage LDO applications that have high current demands.
Stable with 1.0 μF ceramic output capacitor
Fast response to load transients
Fixed delay on power good output
Short circuit current limiting and over temperature protection
Related links
- Microchip MCP1825T-ADJE/DC, Voltage Regulator SOT 6-Pin
- Microchip MCP1824T-3302E/DC, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1755T-5002E/OT, Voltage Regulator SOT 6-Pin
- Microchip MCP1824T-1202E/OT, Voltage Regulator SOT 6-Pin
- Microchip MCP1824T-0802E/OT, Voltage Regulator SOT 6-Pin
- Microchip, Voltage Regulator 6V SOT-223 5-Pin
- Microchip MCP1826T-ADJE/DC, Voltage Regulator 6V SOT-223 5-Pin
- DiodesZetex AP7370-33FDC-7, Voltage Regulator 18V SOT 6-Pin
