Microchip MIC5239-5.0YS-TR, Voltage Regulator 32V SOIC 8-Pin
- RS Stock No.:
- 333-162
- Mfr. Part No.:
- MIC5239-5.0YS-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
€6,090.00
(exc. VAT)
€7,490.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €2.436 | €6,090.00 |
*price indicative
- RS Stock No.:
- 333-162
- Mfr. Part No.:
- MIC5239-5.0YS-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Quiescent Current | 23μA | |
| Pin Count | 8 | |
| Length | 6.5mm | |
| Height | 1.5m | |
| Standards/Approvals | RoHS | |
| Width | 3.5mm | |
| Series | MIC5239 | |
| Maximum Input Voltage | 32V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Quiescent Current 23μA | ||
Pin Count 8 | ||
Length 6.5mm | ||
Height 1.5m | ||
Standards/Approvals RoHS | ||
Width 3.5mm | ||
Series MIC5239 | ||
Maximum Input Voltage 32V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.3V | ||
Automotive Standard No | ||
The Microchip Low quiescent current μCap low dropout regulator with a maximum operating input voltage of 30V and a quiescent current of 23 μA, it is ideal for supplying keep alive power in systems with high voltage batteries. Capable of 500 mA output, the it has a dropout voltage of only 350 mV. It can provide high output current for applications such as USB.
Stable with ceramic or tantalum output capacitor
Logic compatible enable input
Low output voltage error flag indicator
Overcurrent protection
Thermal shutdown
Reverse leakage protection
Related links
- Microchip MIC5239-5.0YM-TR, Voltage Regulator 32V SOIC 8-Pin
- Microchip MIC5239-3.3YM-TR, Voltage Regulator 32V SOIC 8-Pin
- Microchip MIC5239YM-TR, Voltage Regulator 32V SOIC 8-Pin
- Microchip MIC5239-3.3YS-TR, Voltage Regulator 32V SOT-223 3-Pin
- Microchip MIC5239-5.0YS, Voltage Regulator 30V SOT-223 4-Pin
- Microchip MIC5239-3.3YMM, Voltage Regulator 32V MSOP 8-Pin
- Microchip MIC5239-3.3YM, Voltage Regulator 32V TO-263 8-Pin
- Microchip MIC5239-1.8YS, Voltage Regulator 32V SOT-223 3-Pin
