Microchip MIC5239-1.8YS, Voltage Regulator 32V SOT-223 3-Pin
- RS Stock No.:
- 598-819
- Mfr. Part No.:
- MIC5239-1.8YS
- Manufacturer:
- Microchip
Subtotal (1 box of 234 units)*
€803.09
(exc. VAT)
€987.71
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 234 + | €3.432 | €803.09 |
*price indicative
- RS Stock No.:
- 598-819
- Mfr. Part No.:
- MIC5239-1.8YS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | PCB | |
| Polarity | Positive | |
| Quiescent Current | 23μA | |
| Pin Count | 3 | |
| Series | MIC5239 | |
| Width | 3.5mm | |
| Standards/Approvals | RoHS | |
| Height | 1.8mm | |
| Length | 6.5mm | |
| Maximum Input Voltage | 32V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | -20V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type PCB | ||
Polarity Positive | ||
Quiescent Current 23μA | ||
Pin Count 3 | ||
Series MIC5239 | ||
Width 3.5mm | ||
Standards/Approvals RoHS | ||
Height 1.8mm | ||
Length 6.5mm | ||
Maximum Input Voltage 32V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage -20V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip Low-dropout voltage regulator designed for systems that require high input voltage and ultra-low quiescent current. Its ideal for battery-powered applications like notebooks, USB power supplies, and automotive electronics. With features like thermal shutdown, current limit, reverse-leakage protection, and reverse-battery protection, it ensures safe and efficient operation. Its compact design supports stable performance with ceramic or tantalum capacitors, making it a reliable choice for space-constrained environments.
Low output voltage error flag indicator
Overcurrent protection
Thermal shutdown
Reverse leakage protection
Related links
- Microchip MIC5239-3.3YS-TR, Voltage Regulator 32V SOT-223 3-Pin
- Microchip MIC5239-1.8YS Voltage Regulator 500mA SOT-223
- Microchip MIC2250YML-TR Buck 32V, SOT-23 5-Pin
- Microchip MIC2250-2YD5-TR Boost 32V, SOT-23 5-Pin
- Microchip MIC5239-3.3YMM, Voltage Regulator 32V MSOP 8-Pin
- Microchip MIC5239-3.3YM-TR, Voltage Regulator 32V SOIC 8-Pin
- Microchip MIC5239-5.0YM-TR, Voltage Regulator 32V SOIC 8-Pin
- Microchip MIC5239-5.0YS-TR, Voltage Regulator 32V SOIC 8-Pin
