Microchip MCP1700T-2802E/TT, Regulator MIC 6-Pin

Subtotal (1 reel of 3000 units)*

€1,380.00

(exc. VAT)

€1,710.00

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.46€1,380.00

*price indicative

RS Stock No.:
333-285
Mfr. Part No.:
MCP1700T-2802E/TT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Regulator

Package Type

MIC

Pin Count

6

Standards/Approvals

No

Automotive Standard

No

The Microchip CMOS low dropout voltage regulators that can deliver up to 250 mA of current while consuming only 1.6 μA of quiescent current (typical). The input operating range is specified from 2.3V to 6.0V, making it an ideal choice for two and three primary cell battery powered applications, as well as single cell Li Ion powered applications.

Stable with 1.0 μF ceramic output capacitor

Short circuit protection

Over temperature protection

AEC-Q100 qualified and PPAP capable

1.6 μA typical quiescent current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy