Microchip MCP1700T-2502E/TT, Voltage Regulator 6V SOT-23 3-Pin

Get a bulk buy discount

Add 30 more to save €0.51

View bulk pricing options

Subtotal (1 pack of 10 units)*

€3.68

(exc. VAT)

€4.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 190 unit(s) shipping from 23 November 2026
  • Plus 1,740 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 20€0.368€3.68-
30 - 90€0.351€3.51€0.51
100 +€0.322€3.22€4.60

*price indicative

Packaging Options:
RS Stock No.:
669-4853
Mfr. Part No.:
MCP1700T-2502E/TT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-23

Polarity

Positive

Mount Type

Surface

Quiescent Current

1.6μA

Pin Count

3

Height

950μm

Length

2.9mm

Standards/Approvals

No

Series

MCP1700

Width

1.3mm

Minimum Input Voltage

2.3V

Maximum Operating Temperature

125°C

Maximum Input Voltage

6V

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH

MCP1700 Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy