Microchip MCP1700T-2002E/TT, Voltage Regulator 6V SOT-23 3-Pin
- RS Stock No.:
- 598-831
- Mfr. Part No.:
- MCP1700T-2002E/TT
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,074.00
(exc. VAT)
€1,320.00
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.358 | €1,074.00 |
*price indicative
- RS Stock No.:
- 598-831
- Mfr. Part No.:
- MCP1700T-2002E/TT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Quiescent Current | 1.6μA | |
| Pin Count | 3 | |
| Length | 2.9mm | |
| Series | MCP1700 | |
| Standards/Approvals | RoHS | |
| Height | 1.12mm | |
| Width | 2.64mm | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.3V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Quiescent Current 1.6μA | ||
Pin Count 3 | ||
Length 2.9mm | ||
Series MCP1700 | ||
Standards/Approvals RoHS | ||
Height 1.12mm | ||
Width 2.64mm | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.3V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Low Dropout Voltage Regulator offers superior performance for various applications, ensuring a stable output voltage essential for powering sensitive devices. With its compact design, it easily fits into space-constrained environments while delivering reliability that designers trust. The integrated features of this regulator enhance simplicity and efficiency in circuit designs, making it the ideal choice for projects requiring low power consumption and high reliability. Users will appreciate its ability to operate over a wide range of conditions, ensuring consistent performance whether in a lab setting or deployed in the field. This product stands out with its thermal protection, safeguarding your sensitive components from overheating during operation.
Delivers a regulated output voltage for reliable device operation
Compact form factor allows for easy integration into various applications
Designed with thermal protection to prevent damage from overheating
Operates effectively over a wide input voltage range for versatile use
Low quiescent current ensures minimal battery drain for portable applications
Related links
- Microchip MCP1700T-1202E/TT, Voltage Regulator 6V SOT-23 3-Pin
- Microchip MCP1700T-3602E/TT, Voltage Regulator 6V SOT-23 3-Pin
- Microchip MCP1700T-5002E/TT, Voltage Regulator 6V SOT-23 3-Pin
- Microchip MCP1700T-2502E/TT, Voltage Regulator 6V SOT-23 3-Pin
- Microchip MCP1700T-1802E/TT, Voltage Regulator 6V SOT-23 3-Pin
- Microchip MCP1700T-3302E/TT, Voltage Regulator 6V SOT-23 3-Pin
- Microchip MCP1700T-3002E/TT, Voltage Regulator 6V SOT-23 3-Pin
- Microchip, Voltage Regulator 6V SOT-23 3-Pin
