Microchip MCP1700T-3602E/TT, Voltage Regulator 6V SOT-23 3-Pin
- RS Stock No.:
- 598-832
- Mfr. Part No.:
- MCP1700T-3602E/TT
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,050.00
(exc. VAT)
€1,290.00
(inc. VAT)
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.35 | €1,050.00 |
*price indicative
- RS Stock No.:
- 598-832
- Mfr. Part No.:
- MCP1700T-3602E/TT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Quiescent Current | 1.6μA | |
| Pin Count | 3 | |
| Height | 1.12mm | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Width | 2.64mm | |
| Series | MCP1700 | |
| Minimum Input Voltage | 2.3V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Quiescent Current 1.6μA | ||
Pin Count 3 | ||
Height 1.12mm | ||
Length 2.9mm | ||
Standards/Approvals RoHS | ||
Width 2.64mm | ||
Series MCP1700 | ||
Minimum Input Voltage 2.3V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Low Dropout Voltage Regulator is engineered for a wide range of applications, providing a stable output voltage with minimal power loss. Designed to deliver reliable performance in both consumer and industrial products, it ensures that your circuits remain powered efficiently. The device stands out for its excellent line and load regulation capabilities, allowing it to maintain consistent output under varying input conditions. With a compact design, it is easy to integrate into various electronic designs, making it a preferred choice for engineers looking for dependable power management solutions.
Offers an ultra low quiescent current for extended battery life
Built in thermal overload protection safeguards against damage
Wide input voltage range supports diverse operational environments
Compact packaging simplifies integration into tight spaces
Robust construction ensures reliability across varying temperatures
Low noise operation enhances performance in sensitive applications
Related links
- Microchip MCP1700T-1202E/TT, Voltage Regulator 6V SOT-23 3-Pin
- Microchip MCP1700T-5002E/TT, Voltage Regulator 6V SOT-23 3-Pin
- Microchip MCP1700T-2502E/TT, Voltage Regulator 6V SOT-23 3-Pin
- Microchip MCP1700T-1802E/TT, Voltage Regulator 6V SOT-23 3-Pin
- Microchip MCP1700T-3302E/TT, Voltage Regulator 6V SOT-23 3-Pin
- Microchip MCP1700T-3002E/TT, Voltage Regulator 6V SOT-23 3-Pin
- Microchip MCP1700T-2002E/TT, Voltage Regulator 6V SOT-23 3-Pin
- Microchip, Voltage Regulator 6V SOT-23 3-Pin
