MPS MPQ4423GQ-AEC1-P, Converter 30V QFN-8 8-Pin
- RS Stock No.:
- 337-415
- Mfr. Part No.:
- MPQ4423GQ-AEC1-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€990.00
(exc. VAT)
€1,220.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €1.98 | €990.00 |
*price indicative
- RS Stock No.:
- 337-415
- Mfr. Part No.:
- MPQ4423GQ-AEC1-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Package Type | QFN-8 | |
| Mount Type | Surface | |
| Quiescent Current | 500μA | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS, AEC-Q100 | |
| Minimum Input Voltage | 4V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Package Type QFN-8 | ||
Mount Type Surface | ||
Quiescent Current 500μA | ||
Pin Count 8 | ||
Standards/Approvals RoHS, AEC-Q100 | ||
Minimum Input Voltage 4V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 30V | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous Step Down Converter is a high frequency, synchronous, rectified, step down, switch mode converter with built in power MOSFETs. It offers a very Compact solution to achieve a 3A continuous output current with excellent load and line regulation over a wide input supply range. It has synchronous mode operation for higher efficiency over the output current load range.
Internal soft start
Power good
OCP protection and hiccup
Thermal shutdown
Output adjustable from 0.8v
Related links
- MPS MPQ4423GQ-AEC1-P, Converter 30V QFN-8 8-Pin
- MPS MPQ4420GJ-AEC1-P, Converter 30V 8-Pin
- MPS MPQ2013AGQ-18-AEC1-P, Regulator 40V QFN-8 8-Pin
- MPS MPQ4313GRE-AEC1-P, Converter 45V QFN-20 20-Pin
- MPS MPQ4324EGDE-AEC1-P, Converter 36V QFN-12 12-Pin
- MPS MPQ4228GRE-Q-AEC1-P, Converter 36V QFN-22 22-Pin
- MPS MPQ4572GQB-AEC1-P, Converter 60V QFN-12 12-Pin
- MPS MPQ2124GD-AEC1-P, Converter 6V QFN-11 11-Pin
