MPS MPQ4228GRE-Q-AEC1-P, Converter 36V QFN-22 22-Pin
- RS Stock No.:
- 337-902
- Mfr. Part No.:
- MPQ4228GRE-Q-AEC1-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€1,393.00
(exc. VAT)
€1,713.50
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €2.786 | €1,393.00 |
*price indicative
- RS Stock No.:
- 337-902
- Mfr. Part No.:
- MPQ4228GRE-Q-AEC1-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Package Type | QFN-22 | |
| Mount Type | Surface | |
| Quiescent Current | 750μA | |
| Pin Count | 22 | |
| Standards/Approvals | RoHS, AEC-Q100 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 4.2V | |
| Maximum Input Voltage | 36V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Package Type QFN-22 | ||
Mount Type Surface | ||
Quiescent Current 750μA | ||
Pin Count 22 | ||
Standards/Approvals RoHS, AEC-Q100 | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 4.2V | ||
Maximum Input Voltage 36V | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Step Down Converter integrates a monolithic, step down switch mode converter with a single USB current limit switch and Type C 5V @ 3A mode configuration channel for USB port applications. It can achieve 3A of output current (IOUT) across a wide input voltage (VIN) range, with excellent load and line regulation.
Line drop compensation
Accurate 3.55A USB current limit
EN shutdown discharge function
Related links
- MPS MPQ4228GRE-Q-AEC1-P, Converter 36V QFN-22 22-Pin
- MPS MPQ4324EGDE-AEC1-P, Converter 36V QFN-12 12-Pin
- MPS MPQ9846GL-AEC1-P, Converter 36V QFN-16 16-Pin
- MPS MPQ4328GRE-AEC1-P, Converter 36V QFN-14 14-Pin
- MPS MPQ4323GDE-AEC1-P, Converter 36V QFN-12 12-Pin
- MPS MPQ4480GV-AEC1-P, Converter 36V QFN-25 25-Pin
- MPS MPQ4323GDE-38-AEC1-P, Converter 36V QFN-12 12-Pin
- MPS MPQ4323GDE-33-AEC1-P, Converter 36V QFN-12 12-Pin
